YC164-JR-07470RL

RESISTOR ARRAY, ARV241 1206 470R

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
YAGEO YC164-JR-07470RL
ManufacturerYAGEO
Manufacturer Part NoYC164-JR-07470RL
Newark Part No.98K8211
Product RangeYC Series
Technical Datasheet
See all Technical Docs
Packaging Options
6,885 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$0.159
25+$0.130
50+$0.111
100+$0.076
250+$0.059
500+$0.047
1000+$0.037
2500+$0.031
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerYAGEO
Manufacturer Part NoYC164-JR-07470RL
Newark Part No.98K8211
Product RangeYC Series
Technical Datasheet
Resistance470ohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package1206 [3216 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 5%
Voltage Rating50V
Power Rating per Resistor62.5mW
Temperature Coefficient± 200ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Power Rating63mW
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Product RangeYC Series
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Resistance

470ohm

No. of Resistors

4Resistors

Resistor Terminals

Convex

Voltage Rating

50V

Temperature Coefficient

± 200ppm/°C

Resistor Technology

Thick Film

Terminal Pitch

0.8mm

Product Length

3.2mm

Product Height

0.6mm

Operating Temperature Min

-55°C

Qualification

-

Network Circuit Type

Isolated

Resistor Case / Package

1206 [3216 Metric]

Resistance Tolerance

± 5%

Power Rating per Resistor

62.5mW

Resistor Type

Array

Resistor Mounting

Surface Mount Device

Power Rating

63mW

Product Width

1.6mm

Product Range

YC Series

Operating Temperature Max

155°C

SVHC

No SVHC (25-Jun-2025)

Technical Docs (1)

Alternatives for YC164-JR-07470RL

6 Products Found

Associated Products

3 Products Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code