YC248-JR-07100RL

Fixed Network Resistor, 100 ohm, Isolated, 8 Resistors, 1606 [4016 Metric], Convex, ± 5%

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
YAGEO YC248-JR-07100RL
ManufacturerYAGEO
Manufacturer Part NoYC248-JR-07100RL
Newark Part No.49AK8038
Product RangeYC Series
Technical Datasheet
See all Technical Docs
Packaging Options
4,858 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
QuantityPrice
1+$0.028
25+$0.028
50+$0.028
100+$0.028
250+$0.028
500+$0.028
1000+$0.028
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerYAGEO
Manufacturer Part NoYC248-JR-07100RL
Newark Part No.49AK8038
Product RangeYC Series
Technical Datasheet
Resistance100ohm
Network Circuit TypeIsolated
No. of Resistors8Resistors
Resistor Case / Package1606 [4016 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 5%
Voltage Rating-
Power Rating per Resistor62.5mW
Temperature Coefficient± 200ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.5mm
Power Rating62.5mW
Product Length4mm
Product Width1.6mm
Product Height0.45mm
Product RangeYC Series
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)

Product Overview

YC (convex, flat) series is a chip resistor arrays with lead free terminations made by thick film process. Typical applications include terminal for SDRAM and DDRAM, computer applications: laptop computer, desktop computer, consume electronic equipment's: PDAs, PNDs and mobile phone, telecommunications.

  • AEC-Q200 qualified
  • More efficient in pick & place application
  • Low assembly costs
  • Pb-glass contained in electrodes
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • Integrated discrete chip resistors reduce PCB space
  • High reliability and high stability
  • Low assembly costs and saving of PCB space

Technical Specifications

Resistance

100ohm

No. of Resistors

8Resistors

Resistor Terminals

Convex

Voltage Rating

-

Temperature Coefficient

± 200ppm/°C

Resistor Technology

Thick Film

Terminal Pitch

0.5mm

Product Length

4mm

Product Height

0.45mm

Operating Temperature Min

-55°C

Qualification

AEC-Q200

Network Circuit Type

Isolated

Resistor Case / Package

1606 [4016 Metric]

Resistance Tolerance

± 5%

Power Rating per Resistor

62.5mW

Resistor Type

Array

Resistor Mounting

Surface Mount Device

Power Rating

62.5mW

Product Width

1.6mm

Product Range

YC Series

Operating Temperature Max

155°C

SVHC

No SVHC (25-Jun-2025)

Alternatives for YC248-JR-07100RL

1 Product Found

Associated Products

2 Products Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code