Print Page
829 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 100+ | $2.060 |
| 250+ | $1.890 |
| 500+ | $1.740 |
| 1000+ | $1.620 |
Price for:Each
Minimum: 1
Multiple: 1
$2.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAMAICHI
Manufacturer Part NoNFS-100A-0001
Newark Part No.68AH0037
Product RangeNFS
Accessory TypeStrain Relief
For Use WithYamaichi NFS Series IDC Receptacles
No. of Positions100Positions
Strain Relief MaterialPBT (Polybutylene Terephthalate)
Product RangeNFS
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
100Positions
Product Range
NFS
For Use With
Yamaichi NFS Series IDC Receptacles
Strain Relief Material
PBT (Polybutylene Terephthalate)
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate

