Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No07-0012-31BL
Newark Part No.73R8127
Product Range07-0012 Series
Also Known AsGTIN UPC EAN: 00051131372320
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $357.380 |
Price for:Each
Minimum: 1
Multiple: 1
$357.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No07-0012-31BL
Newark Part No.73R8127
Product Range07-0012 Series
Also Known AsGTIN UPC EAN: 00051131372320
Technical Datasheet
Helmet Material-
Helmet Colour-
Safety CategoryANSI Z87.1-2003 / CSA Z94.3
Lens Width-
Product Range07-0012 Series
SVHCTo Be Advised
Technical Specifications
Helmet Material
-
Safety Category
ANSI Z87.1-2003 / CSA Z94.3
Product Range
07-0012 Series
Helmet Colour
-
Lens Width
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 07-0012-31BL
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
