Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1-2-100-SJ3526N/SJ3527N
Newark Part No.99Y2909
Product RangeScotchmate Series
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
Manufacturer3M
Manufacturer Part No1-2-100-SJ3526N/SJ3527N
Newark Part No.99Y2909
Product RangeScotchmate Series
Technical Datasheet
Fastener Length - Imperial2"
Fastener Length - Metric50.8mm
Fastener Width - Imperial1"
Fastener Width - Metric25.4mm
Fastener Colour-
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length-
Product RangeScotchmate Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M Hook Fastener SJ3526N and Loop SJ3526N designed to provide great durability for thousands of closures. With its high performance rubber-based pressure sensitive adhesive backing, this fastener allows for easy and convenient attachment to a variety of substrates, including plastics.
- Size: 1" x 2" - 100/roll
- Diecut Shape: Rectangle
- Color: Black
- Material: nylon
Notes
Any width or custom configuration available upon request
Technical Specifications
Fastener Length - Imperial
2"
Fastener Width - Imperial
1"
Fastener Colour
-
Cable Bundle Diameter Max
-
Roll Length
-
SVHC
No SVHC (16-Jul-2019)
Fastener Length - Metric
50.8mm
Fastener Width - Metric
25.4mm
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
-
Product Range
Scotchmate Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate