Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1/2-5-3430
Newark Part No.99Y3114
Product Range3430 Series
Your Part Number
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.330 |
| 10+ | $7.090 |
| 30+ | $6.860 |
| 50+ | $6.620 |
Price for:Each
Minimum: 1
Multiple: 1
$7.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1/2-5-3430
Newark Part No.99Y3114
Product Range3430 Series
Technical Datasheet
Tape TypeReflective
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape ColourWhite
Tape Length - Metric4.57m
Total Tape Thickness-
Tape Length - Imperial5yard
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range3430 Series
SVHCTo Be Advised
Product Overview
3M Engineer Grade Prismatic Reflective Sheeting Series 3430 features reliable retroreflective microprismatic optics designed for commercial and non-critical signing applications.
- Size: 0.5" x 5yd - 1 roll
- Short Length Tape Roll
- Color: White
- Thickness (inches): 0.0068
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Reflective
Tape Colour
White
Total Tape Thickness
-
Roll Length - Imperial
5yard
Tape Width - Imperial
0.5"
Product Range
3430 Series
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Length - Metric
4.57m
Tape Length - Imperial
5yard
Roll Length - Metric
4.57m
Tape Width - Metric
12.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate