Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1/2-5-3432
Newark Part No.99Y3116
Product Range3430 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $7.230 |
| 30+ | $7.000 |
| 50+ | $6.760 |
Price for:Each
Minimum: 23
Multiple: 1
$166.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1/2-5-3432
Newark Part No.99Y3116
Product Range3430 Series
Technical Datasheet
Tape TypeReflective
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourRed
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range3430 Series
SVHCTo Be Advised
Product Overview
3M Engineer Grade Reflective Sheeting 3272Red Microprismatic reflective sheeting with pressure-sensitive adhesive backing for application on non-critical traffic signage (such as no-parking, handicapped or restricted-parking), or commercial signing. Meets and exceeds ASTM D4956 Type I specification, with Class-1 adhesive.
- Size: 0.5" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Red
- Thickness (inches): 0.0068
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Reflective
Tape Length - Metric
4.57m
Tape Colour
Red
Roll Length - Metric
4.57m
Tape Width - Metric
12.7mm
SVHC
To Be Advised
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Length - Imperial
5yard
Roll Length - Imperial
5yard
Tape Width - Imperial
0.5"
Product Range
3430 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate