Quantity | Price |
---|---|
1+ | $32.000 |
10+ | $29.570 |
25+ | $27.830 |
50+ | $26.100 |
100+ | $24.360 |
250+ | $22.620 |
Product Information
Product Overview
3M Double Coated Urethane Foam Tape 4026 is an off-white, 0.0625 in. (1.6 mm) thick, double coated, open cell urethane foam tape that offers high shear strength. It is ideal for applications such as mounting interior signage and nameplates along with soap dispensers and air fresheners. General interior and exterior mounting applications where the tape will be protected from the environment Mount interior signs and nameplates Mounting dispensers and air fresheners Bond acoustic panels to walls Attach wire clips to wall surfaces Mount corner protectors
- Size: 0.5" x 5yd - 1 roll
- Short Length Tape Roll
- Color: White
- Thickness (inches): 0.062
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Foam
Acrylic Adhesive
5yard
63 mil (1.6 mm)
4.57m
12.7mm
No SVHC (15-Jan-2019)
Polyurethane Foam
4.57m
Natural
5yard
0.5"
4026 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate