Quantity | Price |
---|---|
10+ | $12.100 |
25+ | $11.730 |
50+ | $11.370 |
100+ | $11.000 |
200+ | $10.270 |
Product Information
Product Overview
3M Double Coated Urethane Foam Tape 4052 is a black, 0.031 in. (0.8 mm) thick, double coated, open cell urethane foam tape that offers high shear strength. It is ideal for applications such as mounting interior signage and nameplates along with soap dispensers and air fresheners. General interior and exterior mounting applications where the tape will be protected from the environment Bond window to microwave oven doors Mount interior signs and nameplates Mounting dispensers and air fresheners Bond acoustic panels to walls Attach wire clips to various surfaces Mount corner protectors
- Size: 0.5" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Black
- Thickness (inches): 0.031
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Foam
Polyurethane Foam
5yard
31.5 mil (0.8 mm)
4.57m
12.7mm
No SVHC (15-Jan-2019)
Acrylic Adhesive
4.57m
Black
5yard
0.5"
4052 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate