Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1/2-5-420
Newark Part No.99Y5665
Product Range420 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $45.580 |
10+ | $44.240 |
25+ | $41.560 |
50+ | $40.220 |
100+ | $38.880 |
250+ | $37.540 |
Price for:Each
Minimum: 5
Multiple: 1
$227.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1/2-5-420
Newark Part No.99Y5665
Product Range420 Series
Technical Datasheet
Tape TypeLead
Tape Backing MaterialLead Foil
Adhesive TypeRubber Adhesive
Tape Length - Metric4.57m
ConductivityConductive
Tape Length - Imperial5yard
Tape ColourSilver
Total Tape Thickness6.8 mil (0.17 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range420 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M Lead Foil Tape 420 is an electrically and thermally conductive tape. This highly conformable tape resists flame, moisture, weather, UV degradation, chemicals and radiation. Mated with an easy-release film liner, our malleable tape can be shaped into complex or detailed patterns or die-cut into specific shapes to meet assembly and manufacturing process needs. Suitable for masking applications in electroplating, radiation barrier, moisture barrier and chemical milling.
- Size: 0.5" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Dark Silver
- Thickness (inches): 0.0068
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Technical Specifications
Tape Type
Lead
Adhesive Type
Rubber Adhesive
Conductivity
Conductive
Tape Colour
Silver
Roll Length - Imperial
5yard
Tape Width - Imperial
0.5"
Product Range
420 Series
Tape Backing Material
Lead Foil
Tape Length - Metric
4.57m
Tape Length - Imperial
5yard
Total Tape Thickness
6.8 mil (0.17 mm)
Roll Length - Metric
4.57m
Tape Width - Metric
12.7mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate