Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1/2-5-4466B
Newark Part No.99Y3131
Product Range4466B Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $14.240 |
| 20+ | $13.550 |
| 50+ | $12.500 |
| 100+ | $11.810 |
| 200+ | $11.110 |
| 500+ | $10.420 |
Price for:Each
Minimum: 16
Multiple: 1
$227.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1/2-5-4466B
Newark Part No.99Y3131
Product Range4466B Series
Technical Datasheet
Tape TypeFoam
Adhesive TypeRubber Adhesive
Tape Backing MaterialPolyethylene Foam
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourBlack
Total Tape Thickness63 mil (1.6 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range4466B Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Double Coated Polyethylene Foam Tapes 4466 combine a conformable closed cell foam with a rubber adhesive that provides high initial adhesion to a variety of surfaces including polyethylene and polypropylene.
- Size: 0.5" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Black
- Thickness (inches): 0.062
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Technical Specifications
Tape Type
Foam
Tape Backing Material
Polyethylene Foam
Tape Length - Imperial
5yard
Total Tape Thickness
63 mil (1.6 mm)
Roll Length - Metric
4.57m
Tape Width - Metric
12.7mm
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Rubber Adhesive
Tape Length - Metric
4.57m
Tape Colour
Black
Roll Length - Imperial
5yard
Tape Width - Imperial
0.5"
Product Range
4466B Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate