Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1/2-5-4496W
Newark Part No.99Y3136
Product Range4496W Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $15.030 |
| 20+ | $14.290 |
| 50+ | $13.190 |
| 100+ | $12.470 |
| 200+ | $11.730 |
| 500+ | $10.990 |
Price for:Each
Minimum: 16
Multiple: 1
$240.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1/2-5-4496W
Newark Part No.99Y3136
Product Range4496W Series
Technical Datasheet
Tape TypeFoam
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPolyethylene Foam
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourWhite
Total Tape Thickness31.5 mil (0.8 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range4496W Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M 4496W is a white double coated polyethylene foam tape with a durable, high strength acrylic adhesive. Constructed with a conformable foam carrier, this tape achieves excellent bonding even when used with slightly mismatched or irregular substrates. This product is an industrial grade tape suitable for a wide range of joining, mounting, gasketing, and sealing applications. Typical usage includes indoor and moderate outdoor environment bonding for signs, nameplates, displays, and appliances.
- Size: 0.5" x 5yd - 1 roll
- Short Length Tape Roll
- Color: White
- Thickness (inches): 0.062
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Foam
Tape Backing Material
Polyethylene Foam
Tape Length - Imperial
5yard
Total Tape Thickness
31.5 mil (0.8 mm)
Roll Length - Metric
4.57m
Tape Width - Metric
12.7mm
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
4.57m
Tape Colour
White
Roll Length - Imperial
5yard
Tape Width - Imperial
0.5"
Product Range
4496W Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate