New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tape
                      4. Specialty Tape
                      Print Page

                      1/2-5-9324

                      Tape, Squeak Reduction, Acrylic Adhesive, Black, 6.5 mil (0.165 mm), 5 yard, 4.57 m

                      3M 1/2-5-9324
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No1/2-5-9324
                      Newark Part No.99Y3171
                      Product Range9324 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      1+$40.740
                      10+$39.540
                      25+$37.140
                      50+$35.940
                      100+$34.750
                      250+$33.550
                      Price for:Each
                      Minimum: 5
                      Multiple: 1
                      $203.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No1/2-5-9324
                      Newark Part No.99Y3171
                      Product Range9324 Series
                      Technical Datasheet

                      Data Sheet

                      Tape TypeSqueak Reduction
                      Tape Backing MaterialPE (Polyethylene) Film
                      Tape Width - Metric12.7mm
                      Adhesive TypeAcrylic Adhesive
                      Tape Width - Imperial0.5"
                      Tape Length - Metric4.57m
                      Tape Length - Imperial5yard
                      Tape ColourBlack
                      Total Tape Thickness6.5 mil (0.165 mm)
                      Roll Length - Imperial5yard
                      Roll Length - Metric4.57m
                      Product Range9324 Series
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      3M Squeak Reduction Tape 9324 is a black UHMW polyethylene film tape with an acrylic adhesive. It is commonly used to control squeaks and rattles due to vibration or wear of metal and plastic parts. This is a black version of 3M Squeak Reduction Tape 5430. Noise reduction on automotive instrument panels and interiors Noise reduction between rim fascia and painted metal Noise reduction on doors Help protect plastic and metal chutes, guide rails and containers from wear Industrial sliding or wear applications

                      • Size: 0.5" x 5yd - 1 roll
                      • Short Length Tape Roll
                      • Color: Black
                      • Material: UHMW-PE Film (ultra-high molecular weight polyethylene)

                      Notes

                      Any width or custom configuration available upon request

                      Technical Specifications

                      Tape Type

                      Squeak Reduction

                      Tape Width - Metric

                      12.7mm

                      Tape Width - Imperial

                      0.5"

                      Tape Length - Imperial

                      5yard

                      Total Tape Thickness

                      6.5 mil (0.165 mm)

                      Roll Length - Metric

                      4.57m

                      SVHC

                      No SVHC (16-Jul-2019)

                      Tape Backing Material

                      PE (Polyethylene) Film

                      Adhesive Type

                      Acrylic Adhesive

                      Tape Length - Metric

                      4.57m

                      Tape Colour

                      Black

                      Roll Length - Imperial

                      5yard

                      Product Range

                      9324 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.