Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1/2-5-9707
Newark Part No.99Y5700
Product Range9707 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $44.910 |
10+ | $43.590 |
25+ | $40.950 |
50+ | $39.630 |
100+ | $38.310 |
250+ | $36.990 |
Price for:Each
Minimum: 5
Multiple: 1
$224.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1/2-5-9707
Newark Part No.99Y5700
Product Range9707 Series
Technical Datasheet
Tape TypeEMI/RFI Shielding
Tape Backing MaterialPET (Polyester) Film
Adhesive TypePressure Sensitive Adhesive
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape Colour-
Total Tape Thickness2 mil (0.05 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range9707 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M XYZ Isotropic Electrically Conductive Adhesive Transfer Tape 9707 is a 2 mil thick electrical specialty tape. The product has electrically conductive capabilities about the thickness "z-axis" and plane "x-y axis" of the adhesive. This product offers inherent EMI shielding and is best suited as an electrical connection or an adhesive bond for EMI/RFI shields and gaskets to metal frames and enclosures.
- Size: 0.5" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Brown
- Material: Std PET/PET Liners with Filled Acrylic Pressure Sensitive Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
EMI/RFI Shielding
Adhesive Type
Pressure Sensitive Adhesive
Tape Length - Imperial
5yard
Total Tape Thickness
2 mil (0.05 mm)
Roll Length - Metric
4.57m
Tape Width - Metric
12.7mm
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
PET (Polyester) Film
Tape Length - Metric
4.57m
Tape Colour
-
Roll Length - Imperial
5yard
Tape Width - Imperial
0.5"
Product Range
9707 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate