Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1-3-100-SJ3522/SJ3523
Newark Part No.99Y2918
Product RangeScotchmate Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $246.330 |
3+ | $233.010 |
5+ | $219.700 |
10+ | $206.390 |
20+ | $193.070 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$246.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1-3-100-SJ3522/SJ3523
Newark Part No.99Y2918
Product RangeScotchmate Series
Technical Datasheet
Fastener Length - Imperial3"
Fastener Length - Metric76.2mm
Fastener Width - Imperial1"
Fastener Width - Metric25.4mm
Fastener Colour-
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length-
Product RangeScotchmate Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M Plasticizer Resistant Hook Fastener SJ3522 and Loop SJ3523 is one part of a two-part fastener solution designed to provide great durability for thousands of closures. With its plasticizer resistant, acrylic-based pressure sensitive adhesive backing, this fastener allows for easy and convenient attachment to a variety of substrates, especially flexible vinyls.
- Size: 1" x 3" - 100/roll
- Diecut Shape: Rectangle
- Color: Black
- Material: nylon
Notes
Any width or custom configuration available upon request
Technical Specifications
Fastener Length - Imperial
3"
Fastener Width - Imperial
1"
Fastener Colour
-
Cable Bundle Diameter Max
-
Roll Length
-
SVHC
No SVHC (16-Jul-2019)
Fastener Length - Metric
76.2mm
Fastener Width - Metric
25.4mm
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
-
Product Range
Scotchmate Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate