Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1-36-5423
Newark Part No.99Y2931
Product Range5423 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $457.800 |
5+ | $442.550 |
10+ | $427.280 |
20+ | $412.020 |
50+ | $396.760 |
Price for:Each
Minimum: 1
Multiple: 1
$457.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1-36-5423
Newark Part No.99Y2931
Product Range5423 Series
Technical Datasheet
Tape TypeGeneral Purpose
Tape Backing MaterialPE (Polyethylene) Film
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Adhesive TypeRubber Adhesive
Tape Length - Metric32.92m
Tape Length - Imperial36yard
Tape ColourTransparent
Total Tape Thickness11.7 mil (0.3 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Product Range5423 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M UHMW-PE Film Tape 5423 is a thick caliper general purpose polyethylene tape that creates a "slip plane" effect to allow contact without wear. This tape features a unique combination of properties that make it ideal for many tough impact wear or sliding applications. Flat conveyor guide rails and chutes Spray booth liners Tank and bin liners Drawer and cabinet slides Protecting aluminum sheets on stretch forming presses
- Size: 1" x 36yd - 1 roll
- Tape Roll
- Color: Translucent
- Thickness (inches): 0.0117
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Tape Width - Metric
25.4mm
Adhesive Type
Rubber Adhesive
Tape Length - Imperial
36yard
Total Tape Thickness
11.7 mil (0.3 mm)
Roll Length - Metric
32.92m
SVHC
No SVHC (16-Jul-2019)
Tape Backing Material
PE (Polyethylene) Film
Tape Width - Imperial
1"
Tape Length - Metric
32.92m
Tape Colour
Transparent
Roll Length - Imperial
36yard
Product Range
5423 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate