Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1-5-4462B
Newark Part No.99Y2978
Product Range4462B Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $20.280 |
| 20+ | $19.290 |
| 50+ | $17.810 |
| 100+ | $16.820 |
| 200+ | $15.830 |
| 500+ | $14.840 |
Price for:Each
Minimum: 12
Multiple: 1
$243.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1-5-4462B
Newark Part No.99Y2978
Product Range4462B Series
Technical Datasheet
Tape TypeFoam
Tape Backing MaterialPolyethylene Foam
Adhesive TypeRubber Adhesive
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourBlack
Total Tape Thickness31.5 mil (0.8 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range4462B Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M Double Coated Polyethylene Foam Tapes 4462 combine a conformable closed cell foam with a rubber adhesive that provides high initial adhesion to a variety of surfaces including polyethylene and polypropylene.
- Size: 1" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Black
- Thickness (inches): 0.031
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Foam
Adhesive Type
Rubber Adhesive
Tape Width - Imperial
1"
Tape Length - Imperial
5yard
Total Tape Thickness
31.5 mil (0.8 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (16-Jul-2019)
Tape Backing Material
Polyethylene Foam
Tape Width - Metric
25.4mm
Tape Length - Metric
4.57m
Tape Colour
Black
Roll Length - Imperial
5yard
Product Range
4462B Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate