Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1-5-4955
Newark Part No.99Y3007
Product Range4955 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $74.450 |
10+ | $72.200 |
25+ | $69.940 |
50+ | $67.690 |
100+ | $65.430 |
250+ | $63.170 |
Price for:Each
Minimum: 3
Multiple: 1
$223.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1-5-4955
Newark Part No.99Y3007
Product Range4955 Series
Technical Datasheet
Tape TypeDouble Sided
Tape Backing MaterialPET (Polyester) Film
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourWhite
Total Tape Thickness80 mil (2 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range4955 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M VHB Tape 4955. It is a white, 0.080 in (2.0 mm), general purpose acrylic adhesive with a firm foam core. It can replace rivets, welds and screws. The fast and easy to use permanent bonding method provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond to a variety of surfaces.
- Size: 1" x 5yd - 1 roll
- Short Length Tape Roll
- Color: White
- Thickness (inches): 0.08
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Double Sided
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Width - Imperial
1"
Tape Length - Imperial
5yard
Total Tape Thickness
80 mil (2 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (16-Jul-2019)
Tape Backing Material
PET (Polyester) Film
Tape Width - Metric
25.4mm
Tape Length - Metric
4.57m
Tape Colour
White
Roll Length - Imperial
5yard
Product Range
4955 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate