New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable Hook and Loop Fasteners
                      Print Page

                      1-5-SJ3526N

                      Hook & Loop Fastener, Scotchmate™ Reclosable Hook Type, 1 ", 25.4 mm, Nylon 6 (Polyamide 6)

                      3M 1-5-SJ3526N
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No1-5-SJ3526N
                      Newark Part No.99Y2949
                      Product RangeScotchmate Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      5+$48.460
                      10+$45.760
                      20+$43.080
                      50+$40.390
                      Price for:Each
                      Minimum: 5
                      Multiple: 1
                      $242.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No1-5-SJ3526N
                      Newark Part No.99Y2949
                      Product RangeScotchmate Series
                      Technical Datasheet

                      Data Sheet

                      Fastener Length - Imperial-
                      Fastener Length - Metric-
                      Fastener Width - Imperial1"
                      Fastener Width - Metric25.4mm
                      Fastener Colour-
                      Fastener MaterialNylon 6 (Polyamide 6)
                      Cable Bundle Diameter Max-
                      Minimum Loop Tensile Strength-
                      Roll Length4.6m
                      Product RangeScotchmate Series
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      3M Hook Fastener SJ3526N is one part of a two-part fastener solution designed to provide great durability for thousands of closures. With its high performance rubber-based pressure sensitive adhesive backing, this fastener allows for easy and convenient attachment to a variety of substrates, including plastics.

                      • Size: 1" x 5yd - 1 roll
                      • Short Length Tape Roll
                      • Color: Black
                      • Material: nylon

                      Notes

                      Any width or custom configuration available upon request

                      Technical Specifications

                      Fastener Length - Imperial

                      -

                      Fastener Width - Imperial

                      1"

                      Fastener Colour

                      -

                      Cable Bundle Diameter Max

                      -

                      Roll Length

                      4.6m

                      SVHC

                      No SVHC (16-Jul-2019)

                      Fastener Length - Metric

                      -

                      Fastener Width - Metric

                      25.4mm

                      Fastener Material

                      Nylon 6 (Polyamide 6)

                      Minimum Loop Tensile Strength

                      -

                      Product Range

                      Scotchmate Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.