Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1-50-3903-YELLOW
Newark Part No.99Y3040
Product Range3903 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
10+ | $15.100 |
25+ | $14.260 |
50+ | $13.420 |
100+ | $12.580 |
250+ | $11.740 |
Price for:Each
Minimum: 14
Multiple: 1
$211.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1-50-3903-YELLOW
Newark Part No.99Y3040
Product Range3903 Series
Technical Datasheet
Tape TypeDuct
Tape Backing MaterialVinyl
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Adhesive TypeRubber Adhesive
Tape Length - Metric45.72m
Tape Length - Imperial50yard
Tape ColourYellow
Total Tape Thickness6.3 mil (0.16 mm)
Roll Length - Imperial50yard
Roll Length - Metric45.72m
Product Range3903 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M Vinyl Duct Tape 3903 is a general purpose duct tape made from a hand tearable embossed vinyl backing coated with a rubber adhesive.
- Size: 1" x 50yd - 1 roll
- Tape Roll
- Color: YELLOW
- Thickness (inches): 0.0063
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Duct
Tape Width - Metric
25.4mm
Adhesive Type
Rubber Adhesive
Tape Length - Imperial
50yard
Total Tape Thickness
6.3 mil (0.16 mm)
Roll Length - Metric
45.72m
SVHC
No SVHC (16-Jul-2019)
Tape Backing Material
Vinyl
Tape Width - Imperial
1"
Tape Length - Metric
45.72m
Tape Colour
Yellow
Roll Length - Imperial
50yard
Product Range
3903 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate