Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No10126-3000PE
Newark Part No.80K6510
Product RangeMDR 101 Series
Also Known AsGTIN UPC EAN: 04548623744957 JE150429999
Your Part Number
Technical Datasheet
641 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.250 |
| 10+ | $13.610 |
| 25+ | $12.410 |
| 50+ | $11.770 |
| 100+ | $11.420 |
| 250+ | $10.210 |
| 500+ | $9.630 |
| 1000+ | $8.480 |
Price for:Each
Minimum: 1
Multiple: 1
$14.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10126-3000PE
Newark Part No.80K6510
Product RangeMDR 101 Series
Also Known AsGTIN UPC EAN: 04548623744957 JE150429999
Technical Datasheet
D Sub Connector TypeMini D (Ribbon Connector)
Product RangeMDR 101 Series
No. of Contacts26Contacts
D Sub Shell Size-
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingNickel Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
The 10126-3000PE is a 26-way 0.050-inch shielded Solder Plug Connector with 0.5μm minimum gold wiping interface, gold-plated copper alloy contacts and solder terminal. This 101 Series connector is glass reinforced polyester insulated, accepts a wide variety of discrete wire 30 to 24AWG (24, 26, 28 and 30AWG) cable construction.
- Solder cup termination requires no special tooling
- UL94V-0 Flammability rating
- 1A Current rating
- -55 to 105°C Temperature rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
Mini D (Ribbon Connector)
Product Range
MDR 101 Series
D Sub Shell Size
-
Connector Mounting
Cable Mount
Contact Plating
Nickel Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
26Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability