Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No101E, BEIGE, 50M X 24MM
Newark Part No.29AK9682
Product Range101E Series
Your Part Number
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.860 |
| 10+ | $3.530 |
| 25+ | $3.270 |
| 50+ | $3.050 |
| 100+ | $2.860 |
| 250+ | $2.690 |
| 500+ | $2.550 |
| 1000+ | $2.420 |
Price for:Each
Minimum: 1
Multiple: 1
$3.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No101E, BEIGE, 50M X 24MM
Newark Part No.29AK9682
Product Range101E Series
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape ApplicationMasking
Tape ColourBeige
Total Tape Thickness4.7 mil (0.12 mm)
Roll Length - Imperial164.1ft
Roll Length - Metric50m
Tape Width - Imperial0.94"
Tape Width - Metric24mm
Product Range101E Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Rubber Adhesive
Tape Colour
Beige
Roll Length - Imperial
164.1ft
Tape Width - Imperial
0.94"
Product Range
101E Series
Tape Application
Masking
Total Tape Thickness
4.7 mil (0.12 mm)
Roll Length - Metric
50m
Tape Width - Metric
24mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
