Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No10314-52F0-008
Newark Part No.18C3888
Product Range103 Series
Also Known AsGTIN UPC EAN: 04901690093616 JE150188249
Technical Datasheet
85 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $12.570 |
10+ | $12.020 |
25+ | $10.950 |
50+ | $10.390 |
100+ | $10.080 |
250+ | $9.010 |
500+ | $8.510 |
1000+ | $7.490 |
Price for:Each
Minimum: 1
Multiple: 1
$12.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No10314-52F0-008
Newark Part No.18C3888
Product Range103 Series
Also Known AsGTIN UPC EAN: 04901690093616 JE150188249
Technical Datasheet
Accessory TypeSolder Plug Junction Backshell
For Use With14 Position Connector
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialPET (Polyester), Glass Filled Body
Product Range103 Series
SVHCNo SVHC (15-Jan-2019)
Alternatives for 10314-52F0-008
1 Product Found
Product Overview
The 103 series non-shielded plastic solder plug Junction Shell made of black GF PBT. It comes with the durable two-piece shells with ground strap and round straight exit. The reliable metal strain-relief clamp provides grounding for cable shield. It is compatible with 101XX-3000VE plug.
- Quick release metal latching mechanism
Applications
Industrial
Technical Specifications
Accessory Type
Solder Plug Junction Backshell
Connector Shell Size
-
Connector Body Material
PET (Polyester), Glass Filled Body
SVHC
No SVHC (15-Jan-2019)
For Use With
14 Position Connector
Cable Exit Angle
180°
Product Range
103 Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate