Print Page
Image is for illustrative purposes only. Please refer to product description.
133 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.840 |
10+ | $11.300 |
25+ | $10.310 |
50+ | $9.770 |
100+ | $9.490 |
250+ | $8.480 |
500+ | $8.010 |
1000+ | $7.050 |
Price for:Each
Minimum: 1
Multiple: 1
$11.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No10336-52A0-008
Newark Part No.91B7614
Technical Datasheet
Accessory TypeJunction Shell
For Use WithMini D Ribbon Connectors
Connector Shell Size36
Cable Exit Angle180°
Connector Body MaterialMetal Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Junction Shell
Connector Shell Size
36
Connector Body Material
Metal Body
SVHC
To Be Advised
For Use With
Mini D Ribbon Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate