
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.280 | $1.420 |
Product Information
Product Overview
11326-00000-20 Virtua™ protective eyewear is an economy line of safety glasses that combines style, protection and affordability to safeguard workers on jobsites. Providing a wide viewing area, the wraparound design shields to keep eyes more fully protected. Contoured temples fit comfortably and snugly without pressure points but also without any looseness that causes shifting. The impact-resistant polycarbonate lens absorbs 99.9% UV rays. This safety glasses are recommended for the following tasks: chipping, chiseling, drilling, grinding, machining, masonry, pouring/casting, power fastening, riveting, sanding and sawing. Industries in which this safety glasses are commonly used include aviation, chemicals, construction, food and beverage, general manufacturing, mining, oil and gas, pharmaceuticals, primary metals, and transportation. Some operations may require special filter lenses, machine guards, goggles, face shields or other safety equipment.
- Meet the requirements of ANSI Z87.1-2010
- Economy-rated glasses merge style, fit, lightweight comfort, and affordability
- Lightweight design weighs less than an ounce for comfort
- Wraparound design provides extended eye protection and unobstructed viewing
- Plastic frame material
- Unisex styling fits a variety of facial profiles
Warnings
Do not use this eyewear in an industrial setting without contacting your supervisor or safety specialist to insure that it will help provide proper protection for specific hazards in your workplace.
Technical Specifications
Protective / Safety
Transparent
ANSI Z87.1-2010
To Be Advised
Hard Coat, Polycarbonate
Transparent
11326 Series
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
