Need more?
Quantity | Price |
---|---|
1+ | $2.930 |
Product Information
Product Overview
The 11411 is a light-weight retro-styled Nuvo Protective Eyewear with clear colour anti-fog polycarbonate lens absorbs 99.9% UV and grey frame. It features adjustable temples, an integral brow bar and soft nosepiece. Contoured frame and side shields offer additional comfort. The 3M™ Nuvo™ protective eyewear combines a distinct, nostalgic look with reliable eye protection that includes an integral brow bar and side shields for added coverage. The glasses appear to have a dual lens to make them look like standard glasses, but the lens is really 1-piece design for extra durability. To enhance comfort, this safety glass comes with a soft nose bridge to cushion a high contact point. It is recommended for the following tasks - chipping, chiselling, drilling, grinding, machining, masonry, pouring/casting, power fastening, riveting, sanding and sawing.
- Retro styling gives the glasses a nostalgic look
- Integral brow bar and side shields offer additional protection
- Dual lens profile in one-piece lens design combines style with durability
Applications
Safety, Automotive, Industrial, Defence, Military & Aerospace
Technical Specifications
Protective / Safety
Transparent
ANSI Z87.1-2003, CSA Z94.3-2007
To Be Advised
Anti-Fog, Anti-Scratch
Grey
11411 Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate