Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No11475-00000-20
Newark Part No.24R8560
Product Range11475 Series
Also Known AsGTIN UPC EAN: 10078371620698 70071539954
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
Manufacturer3M
Manufacturer Part No11475-00000-20
Newark Part No.24R8560
Product Range11475 Series
Also Known AsGTIN UPC EAN: 10078371620698 70071539954
Technical Datasheet
Eyeglass Type-
Lens StyleMagnified, Mirrored
Eyeglass Lens ColorSilver
Frame ColourBlue
Safety CategoryANSI Z87.1-2003
Product Range11475 Series
SVHCTo Be Advised
Technical Specifications
Eyeglass Type
-
Eyeglass Lens Color
Silver
Safety Category
ANSI Z87.1-2003
SVHC
To Be Advised
Lens Style
Magnified, Mirrored
Frame Colour
Blue
Product Range
11475 Series
Technical Docs (1)
Alternatives for 11475-00000-20
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate