New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Static Control, Site Safety & Clean Room Products
                      3. Personal Protection & Safety
                      4. Eye Protection
                      5. Safety Glasses / Goggles
                      6. Safety Glasses
                      Print Page

                      11478-00000

                      Glasses, Protective, Anti Fog, Magnified, Transparent, Grey, 11478 Series

                      3M 11478-00000
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No11478-00000
                      Newark Part No.14R8426
                      Product Range11478 Series
                      Also Known AsGTIN UPC EAN: 10078371621138
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No11478-00000
                      Newark Part No.14R8426
                      Product Range11478 Series
                      Also Known AsGTIN UPC EAN: 10078371621138
                      Technical Datasheet

                      Data Sheet

                      Eyeglass Type-
                      Lens StyleAnti Fog, Magnified
                      Eyeglass Lens ColorTransparent
                      Frame ColourGrey
                      Safety CategoryANSI Z87.1-2003 / CSA Z94.3-2007
                      Product Range11478 Series
                      SVHCTo Be Advised

                      Product Overview

                      The 11478-00000 is a Protective Eyewear with clear anti-fog impact-resistant polycarbonate lens and grey frame. This Light Vision2 reader features adjustable length temples, dual LED lights and +2.0 dioptre. This light vision is one of the first industrial protective eyewear designed with hands-free permanently attached lighting.

                      • Soft nose bridge

                      Applications

                      Safety, Industrial

                      Contents

                      Protective Eyewear, Lanyard and Storage bag.

                      Warnings

                      This eye and face protection product helps to provide limited eye & face protection. Failure to follow warnings and instructions may result in serious potential injury, including blindness or death.

                      Technical Specifications

                      Eyeglass Type

                      -

                      Eyeglass Lens Color

                      Transparent

                      Safety Category

                      ANSI Z87.1-2003 / CSA Z94.3-2007

                      SVHC

                      To Be Advised

                      Lens Style

                      Anti Fog, Magnified

                      Frame Colour

                      Grey

                      Product Range

                      11478 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.