Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No11650-00000-10
Newark Part No.63R9573
Product Range11650 Series
Also Known AsGTIN UPC EAN: 10078371621534
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
Manufacturer3M
Manufacturer Part No11650-00000-10
Newark Part No.63R9573
Product Range11650 Series
Also Known AsGTIN UPC EAN: 10078371621534
Technical Datasheet
Eyeglass Type-
Lens StyleMirrored
Eyeglass Lens ColorRed
Frame ColourMetallic Sand, Red
Safety CategoryANSI Z87.1-2003 / CSA Z94.3-2007
Product Range11650 Series
SVHCTo Be Advised
Technical Specifications
Eyeglass Type
-
Eyeglass Lens Color
Red
Safety Category
ANSI Z87.1-2003 / CSA Z94.3-2007
SVHC
To Be Advised
Lens Style
Mirrored
Frame Colour
Metallic Sand, Red
Product Range
11650 Series
Technical Docs (1)
Alternatives for 11650-00000-10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate