Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No11663-00000-10
Newark Part No.63R9578
Product Range11663 Series
Also Known AsGTIN UPC EAN: 10078371621589
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
Manufacturer3M
Manufacturer Part No11663-00000-10
Newark Part No.63R9578
Product Range11663 Series
Also Known AsGTIN UPC EAN: 10078371621589
Technical Datasheet
Eyeglass Type-
Lens Style-
Eyeglass Lens ColorBrown
Frame ColourCopper
Safety CategoryANSI Z87.1-2003
Product Range11663 Series
SVHCTo Be Advised
Technical Specifications
Eyeglass Type
-
Eyeglass Lens Color
Brown
Safety Category
ANSI Z87.1-2003
SVHC
To Be Advised
Lens Style
-
Frame Colour
Copper
Product Range
11663 Series
Technical Docs (1)
Alternatives for 11663-00000-10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate