Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No11664-00000-10
Newark Part No.63R9579
Product Range11664 Series
Also Known AsGTIN UPC EAN: 10078371621596
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
Manufacturer3M
Manufacturer Part No11664-00000-10
Newark Part No.63R9579
Product Range11664 Series
Also Known AsGTIN UPC EAN: 10078371621596
Technical Datasheet
Eyeglass Type-
Lens StyleHard Coat
Eyeglass Lens ColorBlue
Frame ColourWhite
Safety CategoryANSI Z87.1-2003
Product Range11664 Series
SVHCTo Be Advised
Technical Specifications
Eyeglass Type
-
Eyeglass Lens Color
Blue
Safety Category
ANSI Z87.1-2003
SVHC
To Be Advised
Lens Style
Hard Coat
Frame Colour
White
Product Range
11664 Series
Technical Docs (1)
Alternatives for 11664-00000-10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate