Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1170-3/4X18YD
Newark Part No.03H3253
Product Range1170 Series
Technical Datasheet
27 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $87.370 |
10+ | $84.800 |
25+ | $79.670 |
50+ | $77.100 |
100+ | $74.520 |
250+ | $71.960 |
Price for:Each
Minimum: 1
Multiple: 1
$87.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1170-3/4X18YD
Newark Part No.03H3253
Product Range1170 Series
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Backing MaterialAluminium Foil
Tape TypeAluminum
Tape Length - Metric16.5m
ConductivityConductive
Tape Length - Imperial54ft
Total Tape Thickness3.2 mil (0.081 mm)
Roll Length - Imperial18yard
Roll Length - Metric16.5m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range1170 Series
SVHCTo Be Advised
Product Overview
- Aluminium foil tape 1170 with conductive adhesive
- Consists of a 1ounce rolled aluminium foil backing
- Electrically conductive, pressure sensitive acrylic adhesive
- Supplied on a removable liner for easy handling and die-cutting
- Excellent solder ability
- Meets flame retardant requirements of UL510
- Typically used as an EMI/RFI shielding tape for applications in the electronics industry
- 3.2mil total thickness
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Type
Aluminum
Conductivity
Conductive
Total Tape Thickness
3.2 mil (0.081 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
19.05mm
SVHC
To Be Advised
Tape Backing Material
Aluminium Foil
Tape Length - Metric
16.5m
Tape Length - Imperial
54ft
Roll Length - Imperial
18yard
Tape Width - Imperial
0.75"
Product Range
1170 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability