Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1181 TAPE (1/2X18YDS)
Newark Part No.96F9288
Product Range1181 Series
Also Known AsGTIN UPC EAN: 00054007275510
Technical Datasheet
191 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $53.460 |
5+ | $50.380 |
10+ | $47.000 |
20+ | $45.470 |
50+ | $43.940 |
Price for:Each
Minimum: 1
Multiple: 1
$53.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1181 TAPE (1/2X18YDS)
Newark Part No.96F9288
Product Range1181 Series
Also Known AsGTIN UPC EAN: 00054007275510
Technical Datasheet
Tape TypeCopper
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Backing MaterialCopper Foil
Tape Length - Metric16.5m
Tape Length - Imperial18yard
ConductivityConductive
Total Tape Thickness2.6 mil (0.066 mm)
Roll Length - Imperial18yard
Roll Length - Metric16.5m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range1181 Series
SVHCTo Be Advised
Product Overview
The 1181 TAPE (1/2"X18YDS) is a Shielding Tape with 1.4-mil smooth copper foil backing with a conductive acrylic pressure-sensitive adhesive and liner. The unplated copper with conductive adhesive is a common EMI shielding tape for non-corrosive conditions. Supplied on a removable liner for easy handling and die cutting.
- Deadsoft 1oz copper foil backing
- UL510 Flammability rating
Applications
Industrial, Maintenance & Repair
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Copper
Tape Backing Material
Copper Foil
Tape Length - Imperial
18yard
Total Tape Thickness
2.6 mil (0.066 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
12.7mm
SVHC
To Be Advised
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Length - Metric
16.5m
Conductivity
Conductive
Roll Length - Imperial
18yard
Tape Width - Imperial
0.5"
Product Range
1181 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability