48 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | $90.280 |
10+ | $85.630 |
20+ | $80.980 |
50+ | $76.320 |
100+ | $71.200 |
Product Information
Product Overview
The 1181 TAPE (3/4"X18YDS) is an EMI copper Foil Shielding Tape consists of a 1-ounce rolled copper foil backing and an electrically conductive, pressure-sensitive acrylic adhesive. This tape is supplied on a removable liner for easy handling and die-cutting. It has excellent solder ability. The copper foil tape is typically used as an EMI/RFI shielding tape for applications in the electronics industry such as static charge draining, seaming shielded rooms, cable wrapping and surface contact to non-solderable materials.
- Conductive (1 sided) adhesive type-
- 0.001 to 0.005Ω Good connection resistance-
- 70 to 85dB Good shielding effectiveness-
- 2.6mm Thickness
Applications
Industrial, Maintenance & Repair
Notes
Any width or custom configuration available upon request
Technical Specifications
Copper
Pressure Sensitive Acrylic Adhesive
Conductive
2.6 mil (0.066 mm)
16.5m
19.05mm
To Be Advised
Copper Foil
16.5m
18yard
18yard
0.75"
1181 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate