Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.090 |
Product Information
Product Overview
11874-00000-20 is a Virtua™ CCS protective eyewear with foam gasket. It offers lightweight, unisex style, protection and affordability. This is designed for indoor or outdoor use, its wraparound design provides extended eye protection and unobstructed viewing. The versatile design helps keep eyewear and earplugs attached and ready to use, so your team has the convenient, comfortable protection they need to focus on the jobs at hand. Recommended applications are assembly, cleaning, demolition, electrical, facility maintenance, grinding, machine operation, painting, remediation, sanding, welding.
- Designed to keep eyewear and earplugs attached, untangled and ready to use
- Meets the impact-rated protector requirement of the ANSI-ISEA Z87.1-2020 standard
- U6 rated polycarbonate lenses absorb 99.9% of UVA, UVB, and UVC rays
- Wraparound design provides extended eye protection and unobstructed viewing
- Contoured temples offer a snug fit
- Slightly reduces overall brightness of visible light
- Helps minimize lens fogging in many work environments
- Foam gasket helps limit eye exposure to nuisance dust while providing additional cushioning
- Indoor/outdoor mirror polycarbonate lens
- 6inch height, 6inch length 2inch width
Technical Specifications
Protective / Safety - Wraparound
Gray
ANSI Z87.1-2003 / CSA Z94.3-2007
To Be Advised
Anti-Fog, Anti-Scratch
Blue, Transparent
Virtua CCS Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate