Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.940 |
| 10+ | $15.230 |
| 25+ | $13.870 |
| 50+ | $13.170 |
| 100+ | $12.780 |
| 250+ | $11.420 |
| 500+ | $10.780 |
| 1000+ | $9.480 |
Product Information
Product Overview
The 12226-1150-00FR is a 26-way 0.80mm board-mount through-hole vertical shielded Shrunk Delta Ribbon Receptacle with gold-plated copper alloy contacts. This 122 series connector has high temperature nylon insulation, nickel-plated steel lock screw and comes without jack socket. SDR board-mount connector is constructed of high temp plastic bodies, polarized, stamped metal EMI/ESD interface and supporting board-mounting hardware. Applications include high density I/O and camera to C/L frame grabber applications meeting the new AIA industrial mini camera Link® standard.
- Black color
- 0.5A Current rating
- 500MΩ at 250VDC Insulation resistance
- UL94V-0 Flammability rating
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Mini D (Ribbon Connector)
SDR
26Contacts
Solder
Copper Alloy
Steel Body
Receptacle
122 Series
-
Through Hole Mount
Gold Plated Contacts
Lead
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate