Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No12226-8250-00FR
Newark Part No.88K3131
Product Range122 Series
Also Known AsGTIN UPC EAN: 04547452340224 JE150323069
Technical Datasheet
32 In Stock
400 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $21.750 |
10+ | $19.730 |
25+ | $19.250 |
50+ | $17.800 |
100+ | $16.840 |
250+ | $15.300 |
500+ | $14.340 |
1000+ | $13.210 |
Price for:Each
Minimum: 1
Multiple: 1
$21.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No12226-8250-00FR
Newark Part No.88K3131
Product Range122 Series
Also Known AsGTIN UPC EAN: 04547452340224 JE150323069
Technical Datasheet
No. of Contacts26Contacts
Connector TypeSDR
Contact Termination TypeSurface Mount
Product Range122 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead
Product Overview
The 12226-8250-00FR is a 26-way 0.80mm shielded surface mount Right Angle Receptacle with gold-plated copper alloy contact, solder termination and PCB mounting. This 122 series connector is high temperature nylon insulated, wiper on wiper contact for reliable repetitive mating.
- Full metal face for better EMI shielding effectiveness
- On-board jack sockets maintain a secure connection
- 0.5A Current rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Contacts
26Contacts
Connector Type
SDR
Product Range
122 Series
Contact Plating
Gold Plated Contacts
SVHC
Lead
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability