| Quantity | Price |
|---|---|
| 1+ | $10.07 |
Product Information
Product Overview
The 12261-00000-20 is a black frame unisex Protective Eyewear looks as smooth as it functions. The Privo™ protective eyewear features bridges euro-style and comfort with soft tips and temples, a gentle nose-bridge and a sturdy polycarbonate lens absorb 99.9% UV. Anti-fog coating allows for all-day and indoor or outdoor use. This personal protective equipment must be used in compliance with the occupational safety and health administration (OSHA) personal protective equipment (PPE) standard (29 CFR 1910.132) and all other applicable health and safety standards.
- Soft nose bridge and temple tips for all-day comfort
- Half-frame style
Applications
Safety, Automotive, Defence, Military & Aerospace, Maintenance & Repair, Medical
Technical Specifications
Protective / Safety - Wraparound
Transparent
ANSI Z87.1-2003 / CSA Z94.3-2007
To Be Advised
Anti Fog
Black
1226 Series
Technical Docs (1)
Alternatives for 12261-00000-20
1 Product Found
Legislation and Environmental
Product Compliance Certificate