Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No12264-00000-20
Newark Part No.63R9595
Product Range1226 Series
Also Known AsGTIN UPC EAN: 10078371620902
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.070 |
Price for:Each
Minimum: 20
Multiple: 20
$201.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No12264-00000-20
Newark Part No.63R9595
Product Range1226 Series
Also Known AsGTIN UPC EAN: 10078371620902
Technical Datasheet
Eyeglass Type-
Lens StyleMirrored
Eyeglass Lens ColorSilver
Frame ColourBlack
Safety CategoryANSI Z87.1-2003 / CSA Z94.3-2007
Product Range1226 Series
SVHCTo Be Advised
Technical Specifications
Eyeglass Type
-
Eyeglass Lens Color
Silver
Safety Category
ANSI Z87.1-2003 / CSA Z94.3-2007
SVHC
To Be Advised
Lens Style
Mirrored
Frame Colour
Black
Product Range
1226 Series
Technical Docs (1)
Alternatives for 12264-00000-20
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate