New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tape
                                                                                                  4. Electrical, Insulating Tape
                                                                                                  Print Page

                                                                                                  130C-2X30FT

                                                                                                  Tape, Self Amalgamating/Bonding, Rubber, Black, 30 mil (0.77 mm), 30 ft, 9.15 m

                                                                                                  Date/Lot Code

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M 130C-2X30FT
                                                                                                  3M 130C-2X30FT
                                                                                                  3M 130C-2X30FT
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No130C-2X30FT
                                                                                                  Newark Part No.27C4612
                                                                                                  Product RangeScotch 130C Series
                                                                                                  Also Known AsGTIN UPC EAN: 00054007417545 80610833768
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  7 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$99.290
                                                                                                  5+$94.000
                                                                                                  10+$89.310
                                                                                                  20+$85.200
                                                                                                  50+$82.250
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $99.29
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No130C-2X30FT
                                                                                                  Newark Part No.27C4612
                                                                                                  Product RangeScotch 130C Series
                                                                                                  Also Known AsGTIN UPC EAN: 00054007417545 80610833768
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tape TypeSplicing
                                                                                                  Adhesive TypeSelf Amalgamating/Bonding
                                                                                                  Tape Backing MaterialRubber
                                                                                                  Tape Length - Metric9.144m
                                                                                                  Tape Length - Imperial30ft
                                                                                                  Tape ColourBlack
                                                                                                  Total Tape Thickness30 mil (0.77 mm)
                                                                                                  Roll Length - Imperial30ft
                                                                                                  Roll Length - Metric9.15m
                                                                                                  Tape Width - Imperial2"
                                                                                                  Tape Width - Metric50.8mm
                                                                                                  Product RangeScotch 130C Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 130C series Scotch® liner-less rubber Splicing Tape is highly conformable and high-voltage insulating ethylene rubber tape. It provides excellent thermal dissipation of splice heat. The tape is designed for use in splicing and terminating wires and cables. The tape has excellent physical and electrical properties, which provide immediate moisture seals and void-free build-ups. This product can be used for low and high-voltage (through 69kV) applications.

                                                                                                  • Self-bonding, primary insulating tape rated through 69kV
                                                                                                  • High thermal conductivity
                                                                                                  • Ethylene propylene base
                                                                                                  • Designed to insulate splices and terminate cables whose overload temperatures can reach 130°C
                                                                                                  • Physical and electrical properties unaffected by degree of stretch
                                                                                                  • Compatible with common, solid dielectric cable insulation
                                                                                                  • Uniform tape unwind from roll
                                                                                                  • Small roll size
                                                                                                  • Stable over wide application temperature range
                                                                                                  • Weather resistant

                                                                                                  Applications

                                                                                                  Power Management, Maintenance & Repair, Industrial

                                                                                                  Notes

                                                                                                  Any width or custom configuration available upon request

                                                                                                  Technical Specifications

                                                                                                  Tape Type

                                                                                                  Splicing

                                                                                                  Tape Backing Material

                                                                                                  Rubber

                                                                                                  Tape Length - Imperial

                                                                                                  30ft

                                                                                                  Total Tape Thickness

                                                                                                  30 mil (0.77 mm)

                                                                                                  Roll Length - Metric

                                                                                                  9.15m

                                                                                                  Tape Width - Metric

                                                                                                  50.8mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Adhesive Type

                                                                                                  Self Amalgamating/Bonding

                                                                                                  Tape Length - Metric

                                                                                                  9.144m

                                                                                                  Tape Colour

                                                                                                  Black

                                                                                                  Roll Length - Imperial

                                                                                                  30ft

                                                                                                  Tape Width - Imperial

                                                                                                  2"

                                                                                                  Product Range

                                                                                                  Scotch 130C Series

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.