Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1345-3/4X18YD
Newark Part No.89C0827
Product Range1345 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $84.810 |
| 25+ | $82.170 |
| 50+ | $79.510 |
| 100+ | $76.860 |
| 250+ | $74.210 |
Price for:Each
Minimum: 12
Multiple: 12
$1,017.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1345-3/4X18YD
Newark Part No.89C0827
Product Range1345 Series
Technical Datasheet
Tape Backing MaterialTin Plated Copper Foil
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape TypeCopper
Tape Length - Metric16.5m
ConductivityConductive
Tape Length - Imperial54ft
Total Tape Thickness4 mil (0.101 mm)
Roll Length - Imperial18yard
Roll Length - Metric16.5m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range1345 Series
SVHCTo Be Advised
Product Overview
- Embossed tin plated copper foil tape 1345
- 1.4mil embossed tin plated copper foil backing with acrylic pressure sensitive adhesive and liner
- Conductivity through the adhesive
- Supplied on a removable liner for easy handling and die-cutting
- Meets flame retardant requirements of UL510
- Typically used for applications requiring excellent electrical conductivity
Technical Specifications
Tape Backing Material
Tin Plated Copper Foil
Tape Type
Copper
Conductivity
Conductive
Total Tape Thickness
4 mil (0.101 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
19.05mm
SVHC
To Be Advised
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Length - Metric
16.5m
Tape Length - Imperial
54ft
Roll Length - Imperial
18yard
Tape Width - Imperial
0.75"
Product Range
1345 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability