Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
100+ | $78.730 |
Price for:Each
Minimum: 120
Multiple: 30
$9,447.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1422-P34-07-4.00
Newark Part No.65AC6758
Connector Type ASFP+28 Plug
Connector to ConnectorSFP+Plug to SFP+Plug
Cable Length - Metric4m
Connector Type BSFP+28 Plug
Cable Length - Imperial13.1ft
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
SFP+28 Plug
Cable Length - Metric
4m
Cable Length - Imperial
13.1ft
Product Range
-
Connector to Connector
SFP+Plug to SFP+Plug
Connector Type B
SFP+28 Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate