New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Computer Cables
                      Print Page

                      14T26-SZLB-200-0LC

                      Computer Cable, MDR 26 Position Plug, Mini D Ribbon 26 Position Plug, 6.6 ft, 2 m, Beige

                      3M 14T26-SZLB-200-0LC
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No14T26-SZLB-200-0LC
                      Newark Part No.19M8471
                      Also Known AsGTIN UPC EAN: 00051135217412 80008053417
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$147.380
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $147.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No14T26-SZLB-200-0LC
                      Newark Part No.19M8471
                      Also Known AsGTIN UPC EAN: 00051135217412 80008053417
                      Technical Datasheet

                      Data Sheet

                      Connector Type AMDR 26 Position Plug
                      Connector Type BMini D Ribbon 26 Position Plug
                      Cable Length - Imperial6.6ft
                      Cable Length - Metric2m
                      Jacket ColorBeige
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The 14T26-SZLB-200-0LC is a mini D ribbon (MDR) Cable Assembly with MDR 26-position plug to mini D ribbon 26-position plug on each end of beige PVC 28AWG stranded conductor cable. The molded EMI shielded #4-40 thumbscrew plug shell is made of beige PVC. The cable assembly supports industrial CameraLink™ in automated imaging association for camera to frame grabber communications. It features 11 shielded twin-ax pairs and four drain wires, entire cable bundle is shielded with foil and braid for additional signal protection and rugged MDR ribbon type contacts.

                      • Rugged thumbscrew retention
                      • AWM VW-1 Cable flammability rating
                      • <gt/>1 x 10⁸Ω at 100VDC Insulation resistance
                      • 350Vrms for 1 minute Withstanding voltage
                      • -20 to 75°C Temperature range

                      Applications

                      Communications & Networking, Computers & Computer Peripherals, Industrial

                      Technical Specifications

                      Connector Type A

                      MDR 26 Position Plug

                      Cable Length - Imperial

                      6.6ft

                      Jacket Color

                      Beige

                      SVHC

                      To Be Advised

                      Connector Type B

                      Mini D Ribbon 26 Position Plug

                      Cable Length - Metric

                      2m

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.