Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1SQ-25-GM400
Newark Part No.99Y3216
Product RangeGM400 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
10+ | $21.210 |
25+ | $20.040 |
50+ | $18.860 |
100+ | $17.680 |
250+ | $16.500 |
Price for:Pack of 25
Minimum: 10
Multiple: 1
$212.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1SQ-25-GM400
Newark Part No.99Y3216
Product RangeGM400 Series
Technical Datasheet
Tape TypeGripping
Adhesive TypePressure Sensitive Adhesive
Patch TypeSafety / Hazard / Warning
Form FactorSquare
Tape ColourBlack
Total Tape Thickness37 mil (0.9 mm)
Tape Backing Material-
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Tape Length - Imperial0.083"
Tape Length - Metric25.4mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeGM400 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M gripping material GM400 consists of a high-friction surface with a thin flexible backing and acrylic pressure sensitive adhesive with liner. When used alone on a single surface, 3M gripping material provides a strong secure grip. When used as a two-part system, for example on a glove and a handlebar grip, strength is maximized. As firmly as 3M gripping material holds, it releases just as easily.
- Size: 1" x 1" - 25/roll
- Diecut Shape: Square
- Color: Black
- Material: Polyester backing with Acrylic pressure sensitive Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Gripping
Patch Type
Safety / Hazard / Warning
Tape Colour
Black
Tape Backing Material
-
Tape Width - Metric
25.4mm
Tape Length - Metric
25.4mm
Tape Diameter - Metric
-
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Pressure Sensitive Adhesive
Form Factor
Square
Total Tape Thickness
37 mil (0.9 mm)
Tape Width - Imperial
1"
Tape Length - Imperial
0.083"
Tape Diameter - Imperial
-
Product Range
GM400 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate