Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No2-12-10-983-326
Newark Part No.99Y3418
Product Range983-326 Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
Manufacturer3M
Manufacturer Part No2-12-10-983-326
Newark Part No.99Y3418
Product Range983-326 Series
Technical Datasheet
Tape TypeGeneral Purpose
Tape Width - Metric50.8mm
Tape Width - Imperial2"
Tape Length - Metric304.8mm
Tape Length - Imperial1ft
Tape ColourRed, White
Roll Length - Imperial1ft
Roll Length - Metric304.8mm
Product Range983-326 Series
SVHCTo Be Advised
Product Overview
Diamond Grade Conspicuity marking with pressure sensitive adhesive.
- Size: 2" x 12" - 10/pack
- Diecut Shape: Rectangle
- Color: Red/White
- Material: Polyester backing with pressure sensitive adhesive Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Tape Width - Imperial
2"
Tape Length - Imperial
1ft
Roll Length - Imperial
1ft
Product Range
983-326 Series
Tape Width - Metric
50.8mm
Tape Length - Metric
304.8mm
Tape Colour
Red, White
Roll Length - Metric
304.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate