Quantity | Price |
---|---|
1+ | $191.170 |
5+ | $187.210 |
10+ | $183.260 |
20+ | $179.300 |
50+ | $175.340 |
100+ | $171.400 |
Product Information
Product Overview
3M PTFE Glass Cloth Tape 5453 has a brown woven glass cloth backing impregnated with PTFE (polytetrafluoroethylene). This tape provides a slick surface on process machinery and offers an extremely low coefficient of friction which, in combination with a pressure sensitive silicone adhesive, creates a non-stick surface that performs at elevated temperatures. Heat sealing machines Ironing and pressing equipment High temperature bundling Mold release in composite bonding Provides a good barrier for the separation of dissimilar parts
- Size: 2" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Brown
- Thickness (inches): 0.0082
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Protection & Insulation
50.8mm
Silicone Adhesive
5yard
8.2 mil (0.21 mm)
4.57m
No SVHC (16-Jul-2019)
PTFE (Polytetrafluoroethylene)
2"
4.57m
Brown
5yard
5453 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate