Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No2-6-1126
Newark Part No.99Y6019
Product Range1126 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $71.320 |
| 10+ | $69.160 |
| 25+ | $66.990 |
| 50+ | $64.840 |
| 100+ | $62.670 |
| 250+ | $60.520 |
Price for:Each
Minimum: 3
Multiple: 1
$213.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No2-6-1126
Newark Part No.99Y6019
Product Range1126 Series
Technical Datasheet
Tape TypeCopper
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Backing MaterialCopper Foil
Tape Width - Metric50.8mm
Tape Width - Imperial2"
Tape Length - Metric5.49m
ConductivityConductive
Tape Length - Imperial6yard
Total Tape Thickness3.5 mil (0.088 mm)
Roll Length - Imperial6yard
Roll Length - Metric5.49m
Product Range1126 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Copper Foil Tape 1126 is typically used as an EMI/RFI shielding tape for applications in the electronics industry such as static charge draining, seaming shielded rooms, cable wrapping and surface contact to non-solderable materials.
- Size: 2" x 6yd - 1 roll
- Short Length Tape Roll
- Color: Copper
- Thickness (inches): 0.0035
- Specification Met: Flame Retardant, UL Recognized
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Copper
Tape Backing Material
Copper Foil
Tape Width - Imperial
2"
Conductivity
Conductive
Total Tape Thickness
3.5 mil (0.088 mm)
Roll Length - Metric
5.49m
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Width - Metric
50.8mm
Tape Length - Metric
5.49m
Tape Length - Imperial
6yard
Roll Length - Imperial
6yard
Product Range
1126 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate