Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No2-6-1267
Newark Part No.99Y6025
Product Range1267 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $101.690 |
| 10+ | $98.510 |
| 25+ | $95.330 |
| 50+ | $92.150 |
| 100+ | $88.970 |
| 250+ | $85.790 |
Price for:Each
Minimum: 2
Multiple: 1
$203.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No2-6-1267
Newark Part No.99Y6025
Product Range1267 Series
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Backing MaterialAluminium Foil
Tape Width - Metric50.8mm
Tape Width - Imperial2"
Tape TypeAluminum
Tape Length - Metric5.49m
ConductivityConductive
Tape Length - Imperial6yard
Tape ColourSilver
Total Tape Thickness5 mil (0.127 mm)
Roll Length - Imperial6yard
Roll Length - Metric5.49m
Product Range1267 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Embossed Aluminum Foil Shielding Tape 1267 has a 2.0-mil embossed aluminum foil backing with acrylic pressure-sensitive adhesive and liner. Embossing makes excellent contact through the adhesive.
- Size: 2" x 6yd - 1 roll
- Short Length Tape Roll
- Color: Silver
- Thickness (inches): 0.005
- Specification Met: Flame Retardant, UL Recognized
Notes
Any width or custom configuration available upon request
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Width - Metric
50.8mm
Tape Type
Aluminum
Conductivity
Conductive
Tape Colour
Silver
Roll Length - Imperial
6yard
Product Range
1267 Series
Tape Backing Material
Aluminium Foil
Tape Width - Imperial
2"
Tape Length - Metric
5.49m
Tape Length - Imperial
6yard
Total Tape Thickness
5 mil (0.127 mm)
Roll Length - Metric
5.49m
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate