Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No2-6-GM400
Newark Part No.99Y3528
Product RangeGM400 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $73.310 |
10+ | $71.020 |
25+ | $68.730 |
50+ | $66.440 |
100+ | $64.150 |
250+ | $61.860 |
Price for:Each
Minimum: 3
Multiple: 1
$219.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No2-6-GM400
Newark Part No.99Y3528
Product RangeGM400 Series
Technical Datasheet
Tape TypeGripping
Tape Backing MaterialPET (Polyester) Mesh
Tape Width - Metric50.8mm
Adhesive TypePressure Sensitive Adhesive
Tape Width - Imperial2"
Tape Length - Metric5.49m
Tape Length - Imperial6yard
Tape ColourBlack
Total Tape Thickness37 mil (0.9 mm)
Roll Length - Imperial6yard
Roll Length - Metric5.49m
Product RangeGM400 Series
Product Overview
3M gripping material GM400 consists of a high-friction surface with a thin flexible backing and acrylic pressure sensitive adhesive with liner. When used alone on a single surface, 3M gripping material provides a strong secure grip. When used as a two-part system, for example on a glove and a handlebar grip, strength is maximized. As firmly as 3M gripping material holds, it releases just as easily.
- Size: 2" x 6yd - 1 roll
- Short Length Tape Roll
- Color: Black
- Material: Polyester backing with Acrylic pressure sensitive Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Gripping
Tape Width - Metric
50.8mm
Tape Width - Imperial
2"
Tape Length - Imperial
6yard
Total Tape Thickness
37 mil (0.9 mm)
Roll Length - Metric
5.49m
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
PET (Polyester) Mesh
Adhesive Type
Pressure Sensitive Adhesive
Tape Length - Metric
5.49m
Tape Colour
Black
Roll Length - Imperial
6yard
Product Range
GM400 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate