Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No201E, BEIGE, 50M X 18MM
Newark Part No.30AK0458
Product Range201E Series
Technical Datasheet
198 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.290 |
10+ | $3.010 |
25+ | $2.770 |
50+ | $2.560 |
100+ | $2.400 |
250+ | $2.250 |
500+ | $2.110 |
1000+ | $2.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No201E, BEIGE, 50M X 18MM
Newark Part No.30AK0458
Product Range201E Series
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape ApplicationMasking
Tape ColourBeige
Total Tape Thickness5.3 mil (0.135 mm)
Roll Length - Imperial164.1ft
Roll Length - Metric50m
Tape Width - Imperial0.71"
Tape Width - Metric18mm
Product Range201E Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Rubber Adhesive
Tape Colour
Beige
Roll Length - Imperial
164.1ft
Tape Width - Imperial
0.71"
Product Range
201E Series
Tape Application
Masking
Total Tape Thickness
5.3 mil (0.135 mm)
Roll Length - Metric
50m
Tape Width - Metric
18mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate